The 74HC166D-Q100J is an 8-bit unidirectional shift register with an OR gate function. It is packaged in a 20-pin SOIC package and is designed for surface mount applications. The device operates over a temperature range of -40°C to 125°C and is supplied with a voltage of 2V to 6V. The 74HC166D-Q100J is RoHS compliant and is part of the 74HC series, which is AEC-Q100 qualified for automotive applications.
NXP 74HC166D-Q100J technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| Direction | Unidirectional |
| Logic Function | Shift Register, OR GATE |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | PUSH-PULL |
| Package Quantity | 2500 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, 74HC |
| RoHS | Compliant |
No datasheet is available for this part.