
The 74HC174DB-T is a single 6-input D-type flip-flop from NXP. It features a high level output current of -5.2mA and operates over a temperature range of -40°C to 125°C. This device is available in a SOT-338 package and is packaged in tape and reel quantities of 2000. The 74HC174DB-T is RoHS compliant and suitable for use in applications with supply voltages between 2V and 6V.
NXP 74HC174DB-T technical specifications.
| Package/Case | SOT-338 |
| High Level Output Current | -5.2mA |
| Input Type | SINGLE-ENDED |
| Logic Function | D-Type, Flip-Flop |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Circuits | 1 |
| Number of Input Lines | 6 |
| Number of Output Lines | 6 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 17ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
