
The 74HC174PW is a 6-bit D-type flip-flop from NXP, packaged in a SOT-403 surface mount package. It operates over a supply voltage range of 2V to 6V and a temperature range of -40°C to 125°C. The device features a propagation delay of 17ns and is RoHS compliant. It is available in a 96-piece rail/Tube packaging.
Sign in to ask questions about the NXP 74HC174PW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HC174PW technical specifications.
| Package/Case | SOT-403 |
| High Level Output Current | -5.2mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Circuits | 1 |
| Number of Input Lines | 6 |
| Number of Output Lines | 6 |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 17ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC174PW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
