
The 74HC191DB,112 is a 4-bit synchronous counter from NXP, featuring a positive edge trigger type and operating supply voltage of 6V. It is packaged in a surface mount SSOP package and is RoHS compliant. The counter operates over a temperature range of -40°C to 125°C and is available in quantities of 78 per rail or tube packaging.
Sign in to ask questions about the NXP 74HC191DB,112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HC191DB,112 technical specifications.
| Package/Case | SSOP |
| Clock Edge Trigger Type | Positive Edge |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Elements | 1 |
| Operating Supply Voltage | 6V |
| Package Quantity | 78 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 74HC |
| Sync/Async | Synchronous |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC191DB,112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
