
The 74HC191N652 is a 4-bit synchronous counter from NXP, operating at frequencies up to 39MHz. It is designed to work with supply voltages between 2V and 6V. The counter is packaged in a DIP package and is mounted through a hole. It can operate over a temperature range of -40°C to 125°C. The 74HC191N652 is a lead-free device and is suitable for use in CMOS technology.
Sign in to ask questions about the NXP 74HC191N652 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HC191N652 technical specifications.
| Package/Case | DIP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 39MHz |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Elements | 1 |
| Number of Functions | 4 |
| Number of Inputs | 4 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 395ns |
| Series | 74HC |
| Supply Voltage-Nom | 6V |
| Sync/Async | Synchronous |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC191N652 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
