
The 74HC191PW,112 is a 4-bit synchronous counter from NXP, packaged in a TSSOP package, suitable for surface mount. It operates over a temperature range of -40°C to 125°C and can handle supply voltages between 2V and 6V, with a typical operating supply voltage of 5V. The counter has a propagation delay of 395ns and a quiescent current of 8uA, and is RoHS compliant.
Sign in to ask questions about the NXP 74HC191PW,112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HC191PW,112 technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Gold |
| Direction | Bidirectional |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Propagation Delay | 395ns |
| Quiescent Current | 8uA |
| RoHS Compliant | Yes |
| Series | 74HC |
| Sync/Async | Synchronous |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC191PW,112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
