The 74HC193D-Q100J is a surface mount counter IC from NXP, featuring a bidirectional logic function and operating within a temperature range of -40°C to 125°C. It is designed to function with a supply voltage between 2V and 6V. The device has a quiescent current of 8uA and is compliant with RoHS regulations. The 74HC193D-Q100J is packaged in a SO case and features gold contact plating.
NXP 74HC193D-Q100J technical specifications.
| Package/Case | SO |
| Contact Plating | Gold |
| Direction | Bidirectional |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC193D-Q100J to view detailed technical specifications.
No datasheet is available for this part.