
The 74HC193 is a bidirectional counter from NXP, operating between -40°C and 125°C. It is designed to function with a supply voltage of 5V, and is RoHS compliant. The counter features a quiescent current of 8uA, and is suitable for surface mount applications.
NXP 74HC193DB-Q100J technical specifications.
| Contact Plating | Gold |
| Direction | Bidirectional |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Quiescent Current | 8uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC193DB-Q100J to view detailed technical specifications.
No datasheet is available for this part.
