
The 74HC193 is a 4-bit synchronous counter with a clock frequency of 49MHz, operating within a supply voltage range of 2V to 6V. It features a positive edge trigger type and a propagation delay of 435ns. The counter is available in a TSSOP package, suitable for surface mount applications, and is specified to operate within a temperature range of -40°C to 125°C.
Sign in to ask questions about the NXP 74HC193PW118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HC193PW118 technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 49MHz |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 435ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Asynchronous |
| Series | 74HC |
| Sync/Async | Synchronous |
| Technology | CMOS |
| Turn-On Delay Time | 435ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC193PW118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
