
The 74HC NAND GATE is a single-gate logic device with two inputs, operating at a supply voltage of 5V. It features a propagation delay of 23ns and a quiescent current of 20uA. The device is packaged in a TSSOP package and is suitable for surface mount applications. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C.
Sign in to ask questions about the NXP 74HC1G00GW125 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HC1G00GW125 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 2.6mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 2.6mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5.2mA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Functions | 1 |
| Number of Gates | 1 |
| Number of Inputs | 2 |
| Operating Supply Voltage | 5V |
| Output Current | 2.6mA |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Propagation Delay | 23ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | 74HC |
| Supply Voltage-Nom | 6V |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC1G00GW125 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
