NOR Gate 1-Element 2-IN CMOS 5-Pin TSOP T/R
NXP 74HC1G02GV-Q100,125 technical specifications.
| Logic Function | NOR GATE |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Quiescent Current | 20uA |
| RoHS | Compliant |
No datasheet is available for this part.