
The 74HC1G02GV125 is a single 2-input NOR gate from the 74HC series, operating at a supply voltage of 6V with a maximum current of 2.6mA. It features a propagation delay of 23ns and a quiescent current of 20uA. The device is designed for surface mount applications and is packaged in a TSOP package. The operating temperature range is from -40°C to 125°C, and it is compliant with lead-free standards.
Sign in to ask questions about the NXP 74HC1G02GV125 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HC1G02GV125 technical specifications.
| Package/Case | TSOP |
| High Level Output Current | 2.6mA |
| Lead Free | Lead Free |
| Logic Function | NOR GATE |
| Low Level Output Current | 2.6mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Functions | 1 |
| Number of Inputs | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Propagation Delay | 23ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| Series | 74HC |
| Supply Voltage-Nom | 6V |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC1G02GV125 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
