
The 74HC1G125GV is a 1-bit non-inverting 3-STATE buffer from NXP, packaged in the SOT-753-5 surface mount package. It operates over a temperature range of -40°C to 125°C and is compliant with RoHS regulations. The buffer has a propagation delay of 24ns and can handle supply voltages between 2V and 6V. It is available in tape and reel packaging with 3000 units per package.
NXP 74HC1G125GV technical specifications.
| Package/Case | SOT-753-5 |
| Height | 1mm |
| High Level Output Current | -7.8mA |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Output Type | 3-STATE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 24ns |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 150ns |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC1G125GV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
