
The 74HC1G125GW-R is a 1-input 3-state buffer with a propagation delay of 24ns. It operates over a temperature range of -40°C to 125°C and can handle supply voltages between 2V and 6V. The device is packaged in a SOT-353-5 package and is available in quantities of 10,000 per reel. The buffer has a high level output current of -7.8mA and a low level output current of 7.8mA.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-353-5 |
| High Level Output Current | -7.8mA |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Output Type | 3-STATE |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 24ns |
| RoHS | Compliant |
