
The 74HC1G126GW,165 is a single inverting buffer with a 3-STATE output, suitable for use in digital logic circuits. It operates over a temperature range of -40°C to 125°C and can handle supply voltages between 2V and 6V. The device is packaged in a TSSOP package and is available in quantities of 10,000 per reel. It is RoHS compliant and features a propagation delay of 9ns and a quiescent current of 20uA.
NXP 74HC1G126GW,165 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -7.8mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Inputs | 1 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 9ns |
| Quiescent Current | 20uA |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 190ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC1G126GW,165 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
