NXP 74HC1G14GV technical specifications.
| Package/Case | SOT-753 |
| Height | 1mm |
| High Level Output Current | -2.6mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Logic Function | Inverter |
| Low Level Output Current | 2.6mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Gates | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 32ns |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Turn-On Delay Time | 190ns |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC1G14GV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
