
The 74HC1G14GW-R is a single logic gate from NXP, packaged in a SOT-353 case. It can handle an operating supply voltage of 5V and has a maximum supply voltage of 6V. The device can operate at temperatures up to 125°C and has a propagation delay of 32ns. The output current is 2.6mA at low levels and -2.6mA at high levels.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-353 |
| High Level Output Current | -2.6mA |
| Low Level Output Current | 2.6mA |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Circuits | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Propagation Delay | 32ns |
| RoHS | Compliant |
