
The 74HC1G86GV125 is a single gate logic IC from NXP, featuring a TSOP package and surface mount mounting. It operates over a temperature range of -40°C to 125°C and has a maximum supply voltage of 6V. The device has a propagation delay of 9ns and a quiescent current of 20uA. It is designed for use in 5V operating supply voltage applications and is lead-free.
Sign in to ask questions about the NXP 74HC1G86GV125 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HC1G86GV125 technical specifications.
| Package/Case | TSOP |
| High Level Output Current | 2.6mA |
| Lead Free | Lead Free |
| Logic Function | XOR GATE, OR GATE |
| Low Level Output Current | 2.6mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 9ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| Series | 74HC |
| Supply Voltage-Nom | 6V |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC1G86GV125 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
