Inverter 1-Element CMOS 5-Pin TSOP T/R
NXP 74HC1GU04GV-Q100,125 technical specifications.
| Package/Case | TSOP |
| High Level Output Current | -2.6mA |
| Logic Function | Inverter |
| Low Level Output Current | 2.6mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5V |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.