The 74HC inverter is a single-input logic gate with a propagation delay of 6ns. It operates over a temperature range of -40°C to 125°C and is available in a TSSOP package. The device is RoHS compliant and features a quiescent current of 20uA. It can be used in a variety of applications, including digital logic circuits, where a high level output current of 2.6mA is required.
Sign in to ask questions about the NXP 74HC1GU04GW-Q100,1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HC1GU04GW-Q100,1 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 2.6mA |
| Logic Function | Inverter |
| Low Level Output Current | 2.6mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 6ns |
| Quiescent Current | 20uA |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 105ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC1GU04GW-Q100,1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.