
The 74HC20DB,118 is a dual 4-input NAND gate integrated circuit from NXP. It operates within a supply voltage range of 2.0V to 6.0V and can withstand temperatures up to 125°C. The device is packaged in a surface mount SSOP package and is compliant with RoHS regulations. With a propagation delay of 15ns and a quiescent current of 2uA, this IC is suitable for a variety of digital logic applications.
Sign in to ask questions about the NXP 74HC20DB,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HC20DB,118 technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| High Level Output Current | 5.2mA |
| Logic Function | NAND GATE |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Gates | 2 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 15ns |
| Quiescent Current | 2uA |
| RoHS Compliant | Yes |
| Series | 74HC |
| Turn-On Delay Time | 8ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC20DB,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
