The 74HC20PW is a dual NAND gate integrated circuit from NXP, featuring a TSSOP package and surface mount design. It operates within a temperature range of -40°C to 125°C and is compliant with RoHS regulations. The device has a propagation delay of 15ns and a quiescent current of 2uA. It can handle a maximum supply voltage of 6V and a minimum supply voltage of 2V, with an operating supply voltage of 5V.
NXP 74HC20PW,112 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| High Level Output Current | -5.2mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Gates | 2 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Propagation Delay | 15ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 23ns |
| RoHS | Compliant |
No datasheet is available for this part.