
The 74HC237D652 is a single, non-inverting logic device with 1 independent circuit, operating over a temperature range of -40°C to 125°C. It features a maximum supply voltage of 6V and a minimum supply voltage of 2V. The device has a high level output current of 5.2mA and a low level output current of 5.2mA. It is packaged in a surface mount SOIC-14 package with dimensions of 10mm length, 4mm width, and 1.45mm height. The 74HC237D652 is lead-free and compliant with standard logic functions.
NXP 74HC237D652 technical specifications.
| Package/Case | SOIC |
| Height | 1.45mm |
| High Level Output Current | 5.2mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 10mm |
| Logic Function | Demultiplexer, Decoder, Demux, Latch |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Functions | 1 |
| Number of Inputs | 3 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Reach SVHC Compliant | No |
| Series | 74HC |
| Supply Type | Single |
| Supply Voltage-Nom | 6V |
| Width | 4mm |
| RoHS | Compliant |
No datasheet is available for this part.