
The 74HC237DB,112 is a 3-input 8-bit shift register from NXP, featuring a propagation delay of 50ns. It operates over a temperature range of -40°C to 125°C, with a maximum supply voltage of 6V and a minimum supply voltage of 2V. This surface-mount device is available in a 78-piece rail/tube packaging and is compliant with RoHS regulations.
Sign in to ask questions about the NXP 74HC237DB,112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HC237DB,112 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 5.2mA |
| Independent Circuits | 1 |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Input Lines | 3 |
| Number of Output Lines | 8 |
| Package Quantity | 78 |
| Packaging | Rail/Tube |
| Propagation Delay | 50ns |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC237DB,112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.