The 74HC237DB118 is a high-performance decoder demultiplexer latch fabricated with CMOS technology. It operates from a single 5V supply and features a maximum operating temperature of 125°C. The device has a propagation delay of 285ns and a quiescent current of 8uA. It is available in a lead-free SSOP package, packaged in tape and reel quantities of 2000.
Sign in to ask questions about the NXP 74HC237DB118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HC237DB118 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -5.2mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Decoder, Demux, Latch |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Inputs | 3 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 285ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| Series | 74HC |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 285ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC237DB118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
