
Buffers & Line Drivers OCTAL 3-S BUFFER INV
NXP 74HC240DB-T technical specifications.
| Package/Case | SOT-339-20 |
| High Level Output Current | -7.8mA |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 100ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
