
The 74HC240N652 is a dual 8-input 3-state buffer and inverter from NXP, packaged in a DIP package. It operates over a temperature range of -40°C to 125°C and has a maximum power dissipation of 750mW. The device has a propagation delay of 225ns and a turn-on delay time of 17ns. It can handle a maximum supply voltage of 6V and a minimum supply voltage of 2V. The device is lead-free and has a quiescent current of 8uA.
Sign in to ask questions about the NXP 74HC240N652 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HC240N652 technical specifications.
| Package/Case | DIP |
| Height | 3.2mm |
| High Level Output Current | -7.8mA |
| Lead Free | Lead Free |
| Length | 26.92mm |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 750mW |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Channels | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Functions | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 18 |
| Packaging | Bulk |
| Polarity | Inverting |
| Propagation Delay | 225ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| Series | 74HC |
| Supply Voltage-Nom | 6V |
| Technology | CMOS |
| Turn-On Delay Time | 17ns |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC240N652 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
