
The 74HC241PW,118 is an 8-channel 3-state buffer from NXP, packaged in a surface mount TSSOP package. It operates over a temperature range of -40°C to 125°C and has a maximum power dissipation of 500mW. The device is designed for use with a 5V operating supply voltage and has a propagation delay of 17ns. It is RoHS compliant and features a quiescent current of 8uA.
NXP 74HC241PW,118 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -7.8mA |
| Lead Free | Lead Free |
| Logic Function | Buffer |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 17ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Turn-On Delay Time | 225ns |
| RoHS | Compliant |
No datasheet is available for this part.