
The 74HC243D-T is a single 3-state transceiver with a propagation delay of 90ns. It operates over a temperature range of -40°C to 125°C and has a maximum power dissipation of 500mW. The device is available in a SO package and is RoHS compliant. It can handle a maximum supply voltage of 6V and a minimum supply voltage of 2V, with high and low level output currents of 7.8mA. The transceiver is available in quantities of 2500 on tape and reel.
Sign in to ask questions about the NXP 74HC243D-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HC243D-T technical specifications.
| Package/Case | SO |
| High Level Output Current | -7.8mA |
| Logic Function | Transceiver |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Circuits | 1 |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 90ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC243D-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
