
The 74HC243D112 is a 4-bit bidirectional transceiver from NXP, packaged in a surface mount SO package. It operates over a temperature range of -40°C to 125°C and can handle up to 500mW of power dissipation. The device has a propagation delay of 90ns and a turn-on delay time of 250ns. It is designed for use with a 5V operating supply voltage and can handle up to 7.8mA of high-level output current. The 74HC243D112 is not radiation hardened and is not compliant with Reach SVHC regulations.
Sign in to ask questions about the NXP 74HC243D112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HC243D112 technical specifications.
| Package/Case | SO |
| Direction | Bidirectional |
| High Level Output Current | 7.8mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Channels | 4 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 57 |
| Packaging | Bulk |
| Polarity | Non-Inverting |
| Propagation Delay | 90ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 250ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC243D112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
