
Bus Transceivers OCTAL BUS TRANSCVR 3-S
NXP 74HC245BQ-G technical specifications.
| High Level Output Current | -7.8mA |
| Logic Function | Transceiver |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Circuits | 1 |
| Output Type | 3-STATE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 90ns |
| RoHS | Compliant |
No datasheet is available for this part.
