
The 74HC251D/AUJ is a single supply CMOS logic gate with 8 input and 8 output lines. It operates over a temperature range of -40°C to 125°C and has a maximum power dissipation of 500mW. The device is available in a surface mount SOIC package, packaged in tape and reel quantities of 2500. The propagation delay is 18ns, with high level and low level output currents of 5.2mA. The device is compatible with a supply voltage range of 2V to 6V.
NXP 74HC251D/AUJ technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 5.2mA |
| Independent Circuits | 1 |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 18ns |
| Series | 74HC |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC251D/AUJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
