The 74HC253D652 is an 8-input 2-output multiplexer from NXP, featuring a SO package and surface mount. It operates within a temperature range of -40°C to 125°C and has a maximum supply voltage of 6V. The device has a propagation delay of 30ns and a high level output current of 7.8mA. It is lead free and compliant with the 74HC series.
Sign in to ask questions about the NXP 74HC253D652 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HC253D652 technical specifications.
| Package/Case | SO |
| Contact Plating | Gold |
| High Level Output Current | 7.8mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Mux |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 30ns |
| Reach SVHC Compliant | No |
| Series | 74HC |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC253D652 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
