
The 74HC257DB,112 is an 8-channel 4-bit multiplexer from NXP, packaged in a surface mount SSOP package. It operates over a temperature range of -40°C to 125°C and is powered by a 2V to 6V supply. The device can handle up to 7.8mA of current at high and low logic levels. It has a propagation delay of 165ns and is compliant with RoHS regulations.
Sign in to ask questions about the NXP 74HC257DB,112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HC257DB,112 technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| High Level Output Current | -7.8mA |
| Logic Function | Multiplexer, Mux |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 8 |
| Number of Output Lines | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1092 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Propagation Delay | 165ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC257DB,112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
