
The 74HC257DB-T is an 8-input 4-output logic IC with a propagation delay of 19ns. It operates over a temperature range of -40°C to 125°C and is supplied by a voltage between 2V and 6V. The device is packaged in a SOT-338 case and is available in quantities of 2000 on tape and reel. The 74HC257DB-T is compliant with RoHS regulations.
NXP 74HC257DB-T technical specifications.
| Package/Case | SOT-338 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Input Lines | 8 |
| Number of Output Lines | 4 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 19ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC257DB-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
