
The 74HC259D-Q100 is an 8-bit D-type flip-flop with a maximum operating temperature of 125°C and a propagation delay of 280ns. It is a surface mount device with a SO package and is compliant with AEC-Q100. The flip-flop has a high level output current of 5.2mA and a low level output current of 5.2mA, and operates at a supply voltage of 5V. It is available in a tape and reel packaging with 2500 units per package.
NXP 74HC259D-Q100,118 technical specifications.
| Package/Case | SO |
| High Level Output Current | 5.2mA |
| Independent Circuits | 1 |
| Logic Function | D-Type |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 280ns |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 17ns |
| RoHS | Compliant |
No datasheet is available for this part.