
The 74HC259DB-T is an 8-input 1-output logic gate from NXP, packaged in a SSOP package. It can handle a maximum supply voltage of 6V and a minimum supply voltage of 2V. The device has a propagation delay of 18ns and a high level output current of -5.2mA. It is RoHS compliant and operates over a temperature range of -40°C to 125°C.
Sign in to ask questions about the NXP 74HC259DB-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HC259DB-T technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Circuits | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 8 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 18ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC259DB-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
