
The 74HC273BQ-Q100X is an 8-bit D-type flip-flop from NXP, featuring 8 input and 8 output lines. It operates within a temperature range of -40°C to 125°C and can handle supply voltages between 2V and 6V. The device has a propagation delay of 15ns and is available in tape and reel packaging with 3000 units per package.
NXP 74HC273BQ-Q100X technical specifications.
| Logic Function | D-Type, Flip-Flop |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Circuits | 8 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 15ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.
