NOR Gate 3-Element 3-IN CMOS 14-Pin DHVQFN EP T/R
NXP 74HC27BQ-Q100X technical specifications.
| Contact Plating | Gold |
| High Level Output Current | -5.2mA |
| Logic Function | NOR GATE |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Quiescent Current | 2uA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.