The 74HC27D-Q100J is a NOR gate integrated circuit from NXP, packaged in a SO package. It operates over a supply voltage range of 2V to 6V and can withstand temperatures between -40°C and 125°C. The device has a quiescent current of 2uA and a high level output current of -5.2mA. It is not radiation hardened and is not RoHS compliant.
NXP 74HC27D-Q100J technical specifications.
| Package/Case | SO |
| High Level Output Current | -5.2mA |
| Logic Function | NOR GATE |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Packaging | Tape and Reel |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.