
The 74HC283 is a 4-bit binary full adder integrated circuit from NXP. It operates within a supply voltage range of 2V to 6V and has a maximum operating temperature of 125°C. The device features a propagation delay of 36ns and a quiescent current of 8uA. It is available in a surface mount SO package with a weight of 0.007079oz.
Sign in to ask questions about the NXP 74HC283D652 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HC283D652 technical specifications.
| Package/Case | SO |
| Contact Plating | Gold |
| High Level Output Current | -5.2mA |
| Logic Function | Binary Full Adder |
| Low Level Output Current | 5.2mA |
| Max Input Voltage | 6V |
| Min Input Voltage | 0V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 36ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 345ns |
| Weight | 0.007079oz |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC283D652 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
