
The 74HC299D653 is an 8-bit bidirectional shift register from NXP, featuring a CMOS technology and a 5V operating supply voltage. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The device is packaged in a surface mount SO package and is lead-free. It has a propagation delay of 19ns and a turn-on delay time of 300ns.
Sign in to ask questions about the NXP 74HC299D653 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HC299D653 technical specifications.
| Package/Case | SO |
| Direction | Bidirectional |
| High Level Output Current | 6mA |
| Lead Free | Lead Free |
| Logic Function | Shift Register |
| Low Level Output Current | 6mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 10 |
| Number of Output Lines | 10 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 19ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 300ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC299D653 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
