The 74HC2G00DC-Q100H is a surface mount NAND gate from NXP, packaged in a VSSOP package with gold contact plating. It can operate at supply voltages between 2V and 6V, and can handle up to 5.2mA of current at low levels and -5.2mA at high levels. The device is rated for operation between -40°C and 125°C, and is RoHS compliant.
NXP 74HC2G00DC-Q100H technical specifications.
| Package/Case | VSSOP |
| Contact Plating | Gold |
| High Level Output Current | -5.2mA |
| Logic Function | NAND GATE |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.