
The 74HC2G00DC125 is a dual 2-input NAND gate from NXP, featuring high level output currents of 5.2mA. It operates within a temperature range of -40°C to 125°C and has a propagation delay of 7ns. This surface mount device has a quiescent current of 20uA and is lead free. It is available in a single package quantity, packaged in cut tape.
Sign in to ask questions about the NXP 74HC2G00DC125 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HC2G00DC125 technical specifications.
| High Level Output Current | 5.2mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Inputs | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Propagation Delay | 7ns |
| Quiescent Current | 20uA |
| Series | 74HC |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC2G00DC125 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.