
The 74HC2G00GD,125 is a dual 2-input NAND gate integrated circuit from NXP. It operates over a supply voltage range of 2V to 6V and can withstand a maximum operating temperature of 125°C. The device is packaged in the SOT-996-2 surface mount package and is lead free. The 74HC2G00GD,125 features a propagation delay of 7ns and a quiescent current of 20uA. It is RoHS compliant and suitable for use in surface mount applications.
Sign in to ask questions about the NXP 74HC2G00GD,125 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HC2G00GD,125 technical specifications.
| Package/Case | SOT-996-2 |
| Contact Plating | Gold |
| High Level Output Current | -5.2mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Gates | 2 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 7ns |
| Quiescent Current | 20uA |
| RoHS Compliant | Yes |
| Series | 74HC |
| Turn-On Delay Time | 25ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC2G00GD,125 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
