The 74HC2G02DC-Q100H is a NOR gate IC from NXP, packaged in a VSSOP surface mount package. It operates over a supply voltage range of 2V to 6V and has a maximum operating temperature of 125°C. The device has a quiescent current of 20uA and can handle high level output currents of up to -5.2mA and low level output currents of up to 5.2mA.
NXP 74HC2G02DC-Q100H technical specifications.
| Package/Case | VSSOP |
| Contact Plating | Gold |
| High Level Output Current | -5.2mA |
| Logic Function | NOR GATE |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.