Sign in to ask questions about the NXP 74HC2G02DC125 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HC2G02DC125 technical specifications.
| High Level Output Current | 5.2mA |
| Lead Free | Lead Free |
| Logic Function | NOR GATE |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Inputs | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 8ns |
| Quiescent Current | 20uA |
| Series | 74HC |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC2G02DC125 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
