
The 74HC2G02DP-G is a dual 2-input NAND gate from NXP, packaged in the SOT-505 case and available on tape and reel. It can handle a maximum supply voltage of 6V and a minimum of 2V. The device can operate at temperatures up to 125°C. The high level output current is -5.2mA and the low level output current is 5.2mA. The propagation delay is 9ns.
Checking distributor stock and pricing after the page loads.
NXP 74HC2G02DP-G technical specifications.
| Package/Case | SOT-505 |
| High Level Output Current | -5.2mA |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Gates | 2 |
| Packaging | Tape and Reel |
| Propagation Delay | 9ns |
| RoHS | Compliant |
No datasheet is available for this part.
