The 74HC2G02DP-Q100H NOR gate from NXP is a 2-input logic gate with a maximum supply voltage of 6V and a maximum operating temperature of 125°C. It is packaged in a TSSOP package and is designed for surface mount applications. The gate has a quiescent current of 20uA and can handle high level output currents of up to -5.2mA and low level output currents of up to 5.2mA.
Checking distributor stock and pricing after the page loads.
NXP 74HC2G02DP-Q100H technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| High Level Output Current | -5.2mA |
| Logic Function | NOR GATE |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.