74HC2G04GW-Q100/SC-88/REELR
NXP 74HC2G04GW-Q100H technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 5.2mA |
| Logic Function | Inverter |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Inputs | 2 |
| Packaging | Tape and Reel |
| Propagation Delay | 13ns |
| Quiescent Current | 1uA |
| RoHS Compliant | No |
| Series | Automotive, AEC-Q100, 74HC |
| RoHS | Not Compliant |
No datasheet is available for this part.